
943977001 | |
|---|---|
DigiKey Part Number | 943977001-ND |
Manufacturer | |
Manufacturer Product Number | 943977001 |
Description | M-SFP-TX/RJ45 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps RJ45 Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirschmann | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | - | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,78000 € | 397,78 € |
| Unit Price without VAT: | 397,78000 € |
|---|---|
| Unit Price with VAT: | 473,35820 € |

