
943963202 | |
|---|---|
DigiKey Part Number | 943963202-ND |
Manufacturer | |
Manufacturer Product Number | 943963202 |
Description | SPIDER II GIGA 5T/2S EEC JUMBO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 7 Ports IP30 |
Datasheet | Datasheet |
Category | Fiber Type SFP |
Manufacturer Hirschmann | SFP/XFP Ports 2 |
Packaging Bulk | SFP/XFP Type SFP |
Part Status Active | Connector Type RJ45, SFP |
Type Switch - Unmanaged | Voltage - Input 9.6V ~ 32V |
Configuration Fixed + SFP | Ingress Protection IP30 |
Number of Ports 7 | Mounting Type DIN Rail |
Copper Ports 5 | Operating Temperature -40°C ~ 70°C |
Copper Type 10/100/1000 | Base Product Number |
Fiber Ports 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,53000 € | 515,53 € |
| Unit Price without VAT: | 515,53000 € |
|---|---|
| Unit Price with VAT: | 613,48070 € |

