
943958221 | |
|---|---|
DigiKey Part Number | 943958221-ND |
Manufacturer | |
Manufacturer Product Number | 943958221 |
Description | SPIDER II 8TX/2FX-ST EEC |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 10 Ports IP30 |
Datasheet | Datasheet |
Category | Fiber Ports 2 |
Manufacturer Hirschmann | Fiber Type 100BASE-FX (Multimode) |
Packaging Bulk | Connector Type RJ45, ST |
Part Status Obsolete | Voltage - Input 9.6V ~ 32V |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 10 | Operating Temperature -40°C ~ 70°C |
Copper Ports 8 | Base Product Number |
Copper Type 10/100 |

