943958001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirschmann
In Stock: 2
Unit Price: 229,38000 €
Datasheet
Image for 943958001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

943958001

DigiKey Part Number
943958001-ND
Manufacturer
Manufacturer Product Number
943958001
Description
SPIDER II 8TX EEC
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports IP30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Ports
8
Manufacturer
Hirschmann
Copper Type
10/100
Packaging
Bulk
Connector Type
RJ45
Part Status
Obsolete
Voltage - Input
9.6V ~ 32V
Type
Switch - Unmanaged
Ingress Protection
IP30
Configuration
Fixed
Mounting Type
DIN Rail
Number of Ports
8
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPIDER-SL-20-08T1999999SZ9HHHHHirschmann21797-1006-ND229,38000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes