
943945001 | |
|---|---|
DigiKey Part Number | 943945001-ND |
Manufacturer | |
Manufacturer Product Number | 943945001 |
Description | M-FAST SFP-MM/LC EEC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 100Mbps 1310nm LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirschmann | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 100Mbps | |
Wavelength | 1310nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,04000 € | 201,04 € |
| 10 | 194,67800 € | 1.946,78 € |
| Unit Price without VAT: | 201,04000 € |
|---|---|
| Unit Price with VAT: | 239,23760 € |

