Image for 943434999-159 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

943434999-159

DigiKey Part Number
943434999-159-ND
Manufacturer
Manufacturer Product Number
943434999-159
Description
RS20-1600S2M2SDHEHHXX.X.
Customer Reference
Detailed Description
Network Switch - Managed 16 Ports IP20
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Ports
16
Manufacturer
Hirschmann
Copper Type
10/100
Series
Connector Type
RJ45
Packaging
Bulk
Voltage - Input
9.6 ~ 60VDC
Part Status
Obsolete
Ingress Protection
IP20
Type
Switch - Managed
Mounting Type
DIN Rail
Configuration
Fixed
Operating Temperature
0°C ~ 60°C
Number of Ports
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.