Image for 943434999-12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

943434999-12

DigiKey Part Number
943434999-12-ND
Manufacturer
Manufacturer Product Number
943434999-12
Description
RS20-1600M4T1EDAUHHXX.X.
Customer Reference
Detailed Description
Network Switch - Unmanaged 16 Ports IP20
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Ports
16
Manufacturer
Hirschmann
Copper Type
10/100
Series
Connector Type
RJ45
Packaging
Bulk
Voltage - Input
9.6 ~ 60VDC
Part Status
Obsolete
Ingress Protection
IP20
Type
Switch - Unmanaged
Mounting Type
DIN Rail
Configuration
Fixed
Operating Temperature
-40°C ~ 70°C
Number of Ports
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.