
943434043 | |
|---|---|
DigiKey Part Number | 943434043-ND |
Manufacturer | |
Manufacturer Product Number | 943434043 |
Description | RS20-2400M2M2SDAEHHXX.X. |
Customer Reference | |
Detailed Description | Network Switch - Managed 24 Ports IP20 |
Category | Copper Type 10/100 |
Manufacturer Hirschmann | Fiber Ports 2 |
Series | Fiber Type 100BASE-FX (Multimode) |
Packaging Bulk | Connector Type RJ45 |
Part Status Obsolete | Voltage - Input 12 ~ 48VDC |
Type Switch - Managed | Ingress Protection IP20 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 24 | Operating Temperature 0°C ~ 60°C |
Copper Ports 22 | Base Product Number |

