Image for 943434022 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

943434022

DigiKey Part Number
943434022-ND
Manufacturer
Manufacturer Product Number
943434022
Description
RS20-0800T1T1SDAPHHXX.X.
Customer Reference
Detailed Description
Network Switch - Managed 8 Ports IP20
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirschmann
Series
Packaging
Bulk
Part Status
Obsolete
Type
Switch - Managed
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
12 ~ 48VDC
Ingress Protection
IP20
Mounting Type
DIN Rail
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.