Image for 943434018 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

943434018

DigiKey Part Number
943434018-ND
Manufacturer
Manufacturer Product Number
943434018
Description
RS20-0800M4M4SDAPHHXX.X.
Customer Reference
Detailed Description
Network Switch - Managed 8 Ports IP20
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Type
10/100
Manufacturer
Hirschmann
Fiber Ports
2
Series
Fiber Type
100BASE-FX (Multimode)
Packaging
Bulk
Connector Type
RJ45
Part Status
Obsolete
Voltage - Input
12 ~ 48VDC
Type
Switch - Managed
Ingress Protection
IP20
Configuration
Fixed
Mounting Type
DIN Rail
Number of Ports
8
Operating Temperature
0°C ~ 60°C
Copper Ports
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.