
943434016 | |
|---|---|
DigiKey Part Number | 943434016-ND |
Manufacturer | |
Manufacturer Product Number | 943434016 |
Description | RS20-0800M2M2SDHPHHXX.X. |
Customer Reference | |
Detailed Description | Network Switch - Managed 8 Ports IP20 |
Category | Copper Type 10/100 |
Manufacturer Hirschmann | Fiber Ports 2 |
Series | Fiber Type 100BASE-FX (Multimode) |
Packaging Bulk | Connector Type RJ45 |
Part Status Obsolete | Voltage - Input 12 ~ 48VDC |
Type Switch - Managed | Ingress Protection IP20 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 8 | Operating Temperature 0°C ~ 60°C |
Copper Ports 6 | Base Product Number |

