Image for 942318003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

942318003

DigiKey Part Number
1797-942318003-ND
Manufacturer
Manufacturer Product Number
942318003
Description
DRAGON MACH4000-52G-L3A-MR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Network Switch 52 Ports IP20
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Type
10/100/1000
Manufacturer
Hirschmann
SFP/XFP Ports
4
Packaging
Bulk
SFP/XFP Type
SFP
Part Status
Active
Connector Type
RJ45
Type
Switch
Voltage - Input
100 ~ 240VAC
Configuration
Modular - Rack
Ingress Protection
IP20
Number of Ports
52
Mounting Type
Chassis Mount, Rack Mount
Copper Ports
48
Operating Temperature
0°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116.889,99000 €16.889,99 €
Manufacturers Standard Package
Unit Price without VAT:16.889,99000 €
Unit Price with VAT:20.099,08810 €