Image for 942318001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

942318001

DigiKey Part Number
1797-942318001-ND
Manufacturer
Manufacturer Product Number
942318001
Description
DRAGON MACH4000-52G-L2A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Network Switch 52 Ports IP20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirschmann
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch
Configuration
Modular - Rack
Number of Ports
52
Copper Ports
48
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
4
SFP/XFP Type
SFP
Connector Type
RJ45
Voltage - Input
100 ~ 240VAC
Ingress Protection
IP20
Mounting Type
Chassis Mount, Rack Mount
Operating Temperature
0°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114.724,61000 €14.724,61 €
Manufacturers Standard Package
Unit Price without VAT:14.724,61000 €
Unit Price with VAT:17.522,28590 €