
942196002 | |
|---|---|
DigiKey Part Number | 942196002-ND |
Manufacturer | |
Manufacturer Product Number | 942196002 |
Description | SFP-GIG-LX/LC-EEC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 1Gbps 1310nm LC Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer Hirschmann | Applications General Purpose |
Packaging Bulk | Connector Type LC |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1Gbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,62000 € | 340,62 € |
| Unit Price without VAT: | 340,62000 € |
|---|---|
| Unit Price with VAT: | 405,33780 € |

