
942154002 | |
|---|---|
DigiKey Part Number | 1797-942154002-ND |
Manufacturer | |
Manufacturer Product Number | 942154002 |
Description | DRAGON MACH4000-48G+4X-L3A-UR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Network Switch 52 Ports IP20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirschmann | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Configuration | Modular - Rack | |
Number of Ports | 52 | |
Copper Ports | 48 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | 4 | |
SFP/XFP Type | SFP | |
Connector Type | RJ45 | |
Voltage - Input | 100 ~ 240VAC | |
Ingress Protection | IP20 | |
Mounting Type | Chassis Mount, Rack Mount | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20.523,16000 € | 20.523,16 € |
| Unit Price without VAT: | 20.523,16000 € |
|---|---|
| Unit Price with VAT: | 24.422,56040 € |

