
942132010 | |
|---|---|
DigiKey Part Number | 942132010-ND |
Manufacturer | |
Manufacturer Product Number | 942132010 |
Description | SPIDER-SL-20-06T1M29999SY9HHHH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 7 Ports IP30 |
Datasheet | Datasheet |
Category | Fiber Ports 1 |
Manufacturer Hirschmann | Fiber Type 100BASE-FX (Multimode) |
Packaging Bulk | Connector Type RJ45, SC |
Part Status Active | Voltage - Input 9.6V ~ 32V |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 7 | Operating Temperature 0°C ~ 60°C |
Copper Ports 6 | Base Product Number |
Copper Type 10/100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,49000 € | 295,49 € |
| Unit Price without VAT: | 295,49000 € |
|---|---|
| Unit Price with VAT: | 351,63310 € |

