
942003102 | |
|---|---|
DigiKey Part Number | 942003102-ND |
Manufacturer | |
Manufacturer Product Number | 942003102 |
Description | MACH104-20TX-FR-L3P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 24 Ports IP20 |
Datasheet | Datasheet |
Category | Fiber Type SFP |
Manufacturer Hirschmann | SFP/XFP Ports 4 |
Packaging Bulk | SFP/XFP Type SFP |
Part Status Active | Connector Type RJ45, SFP |
Type Switch - Managed | Voltage - Input 100 ~ 240VAC |
Configuration Fixed + SFP | Ingress Protection IP20 |
Number of Ports 24 | Mounting Type Rack Mount |
Copper Ports 24 | Operating Temperature 0°C ~ 50°C |
Copper Type 10/100/1000 | Base Product Number |
Fiber Ports 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.054,84000 € | 8.054,84 € |
| Unit Price without VAT: | 8.054,84000 € |
|---|---|
| Unit Price with VAT: | 9.585,25960 € |

