
900002224 | |
|---|---|
DigiKey Part Number | 900002224-ND |
Manufacturer | |
Manufacturer Product Number | 900002224 |
Description | CBL RJ45-RJ45 01.0M R |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirschmann | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | - | |
Style | Cat5e, Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,68000 € | 46,68 € |
| 10 | 39,67500 € | 396,75 € |
| 25 | 37,19120 € | 929,78 € |
| 50 | 35,41740 € | 1.770,87 € |
| 100 | 33,72890 € | 3.372,89 € |
| 250 | 31,62056 € | 7.905,14 € |
| Unit Price without VAT: | 46,68000 € |
|---|---|
| Unit Price with VAT: | 55,54920 € |

