
900001898 | |
|---|---|
DigiKey Part Number | 900001898-ND |
Manufacturer | |
Manufacturer Product Number | 900001898 |
Description | CBL RJ45-RJ45 01.0M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirschmann | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Unshielded | |
Color | Teal | |
Features | - | |
Style | Cat5e, Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,04000 € | 40,04 € |
| 10 | 34,03500 € | 340,35 € |
| 25 | 31,90440 € | 797,61 € |
| 50 | 30,38280 € | 1.519,14 € |
| 100 | 28,93410 € | 2.893,41 € |
| 250 | 27,13096 € | 6.782,74 € |
| Unit Price without VAT: | 40,04000 € |
|---|---|
| Unit Price with VAT: | 47,64760 € |

