
900001897 | |
|---|---|
DigiKey Part Number | 900001897-ND |
Manufacturer | |
Manufacturer Product Number | 900001897 |
Description | CBL RJ45-RJ45 00.5M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirschmann | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Unshielded | |
Color | Teal | |
Features | - | |
Style | Cat5e, Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 € | 36,54 € |
| 10 | 31,06100 € | 310,61 € |
| 25 | 29,11680 € | 727,92 € |
| 50 | 27,72800 € | 1.386,40 € |
| 100 | 26,40580 € | 2.640,58 € |
| 250 | 24,75488 € | 6.188,72 € |
| Unit Price without VAT: | 36,54000 € |
|---|---|
| Unit Price with VAT: | 43,48260 € |

