
ZX80-B-5SA(31) | |
|---|---|
DigiKey Part Number | 26-ZX80-B-5SA(31)TR-ND - Tape & Reel (TR) 26-ZX80-B-5SA(31)CT-ND - Cut Tape (CT) 26-ZX80-B-5SA(31)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZX80-B-5SA(31) |
Description | CONN PLUG USB2.0 MICRO B SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Plug Connector 5 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZX80-B-5SA(31) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Flange, Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,29000 € | 12,90 € |
| 25 | 1,20840 € | 30,21 € |
| 50 | 1,15060 € | 57,53 € |
| 100 | 1,09570 € | 109,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,11935 € | 223,87 € |
| 400 | 1,06593 € | 426,37 € |
| 600 | 1,03585 € | 621,51 € |
| 1.000 | 0,99918 € | 999,18 € |
| 1.400 | 0,97575 € | 1.366,05 € |
| 2.000 | 0,95151 € | 1.903,02 € |
| 5.000 | 0,89198 € | 4.459,90 € |
| 10.000 | 0,84946 € | 8.494,60 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |




