ZH05-32DS-2H(A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZH05-32DS-2H(A)
ZH05-32DS-2H(A)

ZH05-32DS-2H(A)

DigiKey Part Number
26-ZH05-32DS-2H(A)TR-ND - Tape & Reel (TR)
26-ZH05-32DS-2H(A)CT-ND - Cut Tape (CT)
26-ZH05-32DS-2H(A)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZH05-32DS-2H(A)
Description
Interconnect Misc
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle; Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
ZH05-32DS-2H(A) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount, Right Angle; Through Hole
Termination
Fastening Type
Detent Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Gray
Insulation Height
0.386" (9.80mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
60VAC/DC
Applications
-
Insulation Material
Polyamide (PA), Nylon
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,67000 €2,67 €
102,17700 €21,77 €
252,00720 €50,18 €
501,88740 €94,37 €
1001,77480 €177,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,13684 €534,21 €
5002,03486 €1.017,43 €
7501,97749 €1.483,12 €
1.2501,90754 €2.384,43 €
1.7501,86282 €3.259,93 €
2.5001,81658 €4.541,45 €
Manufacturers Standard Package
Unit Price without VAT:2,67000 €
Unit Price with VAT:3,17730 €