


ZH05-32DS-2H(A) | |
|---|---|
DigiKey Part Number | 26-ZH05-32DS-2H(A)TR-ND - Tape & Reel (TR) 26-ZH05-32DS-2H(A)CT-ND - Cut Tape (CT) 26-ZH05-32DS-2H(A)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZH05-32DS-2H(A) |
Description | Interconnect Misc |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle; Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | ZH05-32DS-2H(A) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Termination | ||
Fastening Type | Detent Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Gray | |
Insulation Height | 0.386" (9.80mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 60VAC/DC | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 2,17700 € | 21,77 € |
| 25 | 2,00720 € | 50,18 € |
| 50 | 1,88740 € | 94,37 € |
| 100 | 1,77480 € | 177,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,13684 € | 534,21 € |
| 500 | 2,03486 € | 1.017,43 € |
| 750 | 1,97749 € | 1.483,12 € |
| 1.250 | 1,90754 € | 2.384,43 € |
| 1.750 | 1,86282 € | 3.259,93 € |
| 2.500 | 1,81658 € | 4.541,45 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

