


ZH05-24DS-2H(B) | |
|---|---|
DigiKey Part Number | 26-ZH05-24DS-2H(B)TR-ND - Tape & Reel (TR) 26-ZH05-24DS-2H(B)CT-ND - Cut Tape (CT) 26-ZH05-24DS-2H(B)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZH05-24DS-2H(B) |
Description | Interconnect Misc |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle; Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | ZH05-24DS-2H(B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Termination | ||
Fastening Type | Detent Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Gray | |
Insulation Height | 0.386" (9.80mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 60VAC/DC | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,86900 € | 18,69 € |
| 25 | 1,72280 € | 43,07 € |
| 50 | 1,62020 € | 81,01 € |
| 100 | 1,52350 € | 152,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,83416 € | 458,54 € |
| 500 | 1,74662 € | 873,31 € |
| 750 | 1,69736 € | 1.273,02 € |
| 1.250 | 1,63732 € | 2.046,65 € |
| 1.750 | 1,59894 € | 2.798,14 € |
| 2.500 | 1,55924 € | 3.898,10 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

