
ZE05H-20DP-2H | |
|---|---|
DigiKey Part Number | 26-ZE05H-20DP-2HTR-ND - Tape & Reel (TR) 26-ZE05H-20DP-2HCT-ND - Cut Tape (CT) 26-ZE05H-20DP-2HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZE05H-20DP-2H |
Description | CONN RCPT SMT R/A 2MM 20POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ZE05H-20DP-2H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.348" (8.84mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A, 5A | |
Voltage Rating | 60VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,91700 € | 19,17 € |
| 25 | 1,79600 € | 44,90 € |
| 50 | 1,71040 € | 85,52 € |
| 100 | 1,62880 € | 162,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,62163 € | 486,49 € |
| 600 | 1,54422 € | 926,53 € |
| 900 | 1,50070 € | 1.350,63 € |
| 1.500 | 1,44759 € | 2.171,38 € |
| 2.100 | 1,41366 € | 2.968,69 € |
| 3.000 | 1,37856 € | 4.135,68 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |





