



ZE05H-16DP-2V | |
|---|---|
DigiKey Part Number | 26-ZE05H-16DP-2VTR-ND - Tape & Reel (TR) 26-ZE05H-16DP-2VCT-ND - Cut Tape (CT) 26-ZE05H-16DP-2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZE05H-16DP-2V |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.079" (2.00mm) |
EDA/CAD Models | ZE05H-16DP-2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.276" (7.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A, 5A | |
Voltage Rating | 60VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,75300 € | 17,53 € |
| 100 | 1,49030 € | 149,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,51376 € | 378,44 € |
| 500 | 1,44152 € | 720,76 € |
| 750 | 1,40087 € | 1.050,65 € |
| 1.250 | 1,35130 € | 1.689,12 € |
| 1.750 | 1,31962 € | 2.309,34 € |
| 2.500 | 1,28684 € | 3.217,10 € |
| 6.250 | 1,20637 € | 7.539,81 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |



