ZE05-24DS-HU/R(A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZE05-24DS-HU/R(A)

DigiKey Part Number
26-ZE05-24DS-HU/R(A)-ND
Manufacturer
Manufacturer Product Number
ZE05-24DS-HU/R(A)
Description
INTERCONNECT RECTANGULAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Plug Gray 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ZE05-24DS-HU/R(A) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Gray
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,03000 €2,03 €
101,72000 €17,20 €
251,61320 €40,33 €
501,53580 €76,79 €
2101,38781 €291,44 €
4201,32157 €555,06 €
6301,28429 €809,10 €
1.0501,23884 €1.300,78 €
2.5201,16467 €2.934,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,03000 €
Unit Price with VAT:2,41570 €