WGT43GT43-1192
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WGT43GT43-1192

DigiKey Part Number
26-WGT43GT43-1192-ND
Manufacturer
Manufacturer Product Number
WGT43GT43-1192
Description
CBL 1M PLUG M-PLUG F D BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Style
-
1st Connector
-
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
-
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
-
Frequency - Max
3 GHz
Color
-
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1234,94000 €234,94 €
10199,73800 €1.997,38 €
30187,85467 €5.635,64 €
Manufacturers Standard Package
Unit Price without VAT:234,94000 €
Unit Price with VAT:279,57860 €