WFL2-2LPHF6-04N2TV-A-300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WFL2-2LPHF6-04N2TV-A-300

DigiKey Part Number
26-WFL2-2LPHF6-04N2TV-A-300-ND
Manufacturer
Manufacturer Product Number
WFL2-2LPHF6-04N2TV-A-300
Description
COAX CBL W.FL2 TO W.FL2 11.8"
Customer Reference
Detailed Description
Cable Assembly Coaxial W.FL2 to W.FL2 0.81mm OD Coaxial Cable 11.811" (300.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Last Time Buy
Style
W.FL2 to W.FL2
1st Connector
W.FL2 Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
W.FL2 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
11.811" (300.00mm)
Cable Type
0.81mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
Last Time Buy Date: 30.11.2026
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,15000 €4,15 €
103,53000 €35,30 €
253,30920 €82,73 €
503,15100 €157,55 €
1003,00040 €300,04 €
3002,77667 €833,00 €
5002,67838 €1.339,19 €
1.0002,55064 €2.550,64 €
2.5002,39113 €5.977,82 €
Manufacturers Standard Package
Unit Price without VAT:4,15000 €
Unit Price with VAT:4,93850 €