
WFL2-2LPHF6-04N2TV-A-150 | |
|---|---|
DigiKey Part Number | 26-WFL2-2LPHF6-04N2TV-A-150-ND |
Manufacturer | |
Manufacturer Product Number | WFL2-2LPHF6-04N2TV-A-150 |
Description | COAX CBL W.FL2 TO W.FL2 5.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial W.FL2 to W.FL2 0.81mm OD Coaxial Cable 5.906" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | WFL2-2LPHF6-04N2TV-A-150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | W.FL2 to W.FL2 | |
1st Connector | W.FL2 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | W.FL2 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 3,96200 € | 39,62 € |
| 25 | 3,71320 € | 92,83 € |
| 50 | 3,53600 € | 176,80 € |
| 100 | 3,36700 € | 336,70 € |
| 300 | 3,11593 € | 934,78 € |
| 500 | 3,00566 € | 1.502,83 € |
| 1.000 | 2,86232 € | 2.862,32 € |
| 2.500 | 2,68333 € | 6.708,33 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |

