
WFL2-2LPHF6-04N1TV-A-500 | |
|---|---|
DigiKey Part Number | 26-WFL2-2LPHF6-04N1TV-A-500-ND |
Manufacturer | |
Manufacturer Product Number | WFL2-2LPHF6-04N1TV-A-500 |
Description | COAX CBL W.FL2 TO W.FL2 19.6" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial W.FL2 to W.FL2 0.81mm OD Coaxial Cable 19.69" (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | WFL2-2LPHF6-04N1TV-A-500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Style | W.FL2 to W.FL2 | |
1st Connector | W.FL2 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | W.FL2 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | White | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,90000 € | 19,00 € |
| 25 | 1,78080 € | 44,52 € |
| 50 | 1,69600 € | 84,80 € |
| 100 | 1,61490 € | 161,49 € |
| 300 | 1,49443 € | 448,33 € |
| 500 | 1,44152 € | 720,76 € |
| 1.000 | 1,37273 € | 1.372,73 € |
| 2.500 | 1,28684 € | 3.217,10 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

