
W.FL2P-ML51.J-PA(F)-ST | |
|---|---|
DigiKey Part Number | H126315-ND |
Manufacturer | |
Manufacturer Product Number | W.FL2P-ML51.J-PA(F)-ST |
Description | COAX ADAPT W.FL2 TO ML51 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector W.FL2 Plug, Female Socket To ML51 Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | W.FL2P-ML51.J-PA(F)-ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | W.FL2 Plug, Female Socket | |
Convert To (Adapter End) | ML51 Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass, Stainless Steel | |
Body Finish | Gold, Nickel | |
Center Contact Material | Beryllium Copper, Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 10000 | |
Insertion Loss | - | |
Operating Temperature | -10°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 58,92250 € | 1.178,45 € |
| Unit Price without VAT: | 58,92250 € |
|---|---|
| Unit Price with VAT: | 70,11778 € |

