UX60-MB-5ST(70)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UX60-MB-5ST(70)

DigiKey Part Number
26-UX60-MB-5ST(70)TR-ND - Tape & Reel (TR)
26-UX60-MB-5ST(70)CT-ND - Cut Tape (CT)
26-UX60-MB-5ST(70)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UX60-MB-5ST(70)
Description
CONN RCPT USB2.0 MINI B SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 75°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
5VAC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
-
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,61200 €6,12 €
1000,52040 €52,04 €
5000,46442 €232,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,44224 €442,24 €
2.0000,42113 €842,26 €
3.0000,40925 €1.227,75 €
5.0000,39477 €1.973,85 €
7.0000,38551 €2.698,57 €
10.0000,37594 €3.759,40 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €