UFL-2LPVHF6-04N1TV-A-1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFL-2LPVHF6-04N1TV-A-800

DigiKey Part Number
26-UFL-2LPVHF6-04N1TV-A-800-ND
Manufacturer
Manufacturer Product Number
UFL-2LPVHF6-04N1TV-A-800
Description
COAX CBL U.FL TO U.FL 31.5"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 0.81mm OD Coaxial Cable 31.50" (800.00mm)
EDA/CAD Models
UFL-2LPVHF6-04N1TV-A-800 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Style
U.FL (UMCC) to U.FL (UMCC)
1st Connector
U.FL (UMCC) Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
U.FL (UMCC) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
31.50" (800.00mm)
Cable Type
0.81mm OD Coaxial Cable
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
White
Features
-
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,19920 €319,92 €
Manufacturers Standard Package
Unit Price without VAT:3,19920 €
Unit Price with VAT:3,80705 €