UFL-2LPA-088Y3T-A-200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFL-2LPA-068Y3T-A-300

DigiKey Part Number
26-UFL-2LPA-068Y3T-A-300-ND
Manufacturer
Manufacturer Product Number
UFL-2LPA-068Y3T-A-300
Description
COAX CBL U.FL TO U.FL 11.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.13mm OD Coaxial Cable 11.811" (300.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Style
U.FL (UMCC) to U.FL (UMCC)
1st Connector
U.FL (UMCC) Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
U.FL (UMCC) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
11.811" (300.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
-
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 413
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,63000 €1,63 €
101,39000 €13,90 €
251,30280 €32,57 €
501,24040 €62,02 €
1001,18120 €118,12 €
2501,10720 €276,80 €
5001,05434 €527,17 €
1.0001,00402 €1.004,02 €
3.0000,92917 €2.787,51 €
Manufacturers Standard Package
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,93970 €