
U.FL-2LPHF6-088N1T-A-500 | |
|---|---|
DigiKey Part Number | 26-U.FL-2LPHF6-088N1T-A-500-ND |
Manufacturer | |
Manufacturer Product Number | U.FL-2LPHF6-088N1T-A-500 |
Description | COAX CBL U.FL TO U.FL 19.6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.37mm OD Coaxial Cable 19.69" (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | U.FL-2LPHF6-088N1T-A-500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to U.FL (UMCC) | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 € | 5,54 € |
| 10 | 4,71300 € | 47,13 € |
| 25 | 4,41760 € | 110,44 € |
| 50 | 4,20660 € | 210,33 € |
| 100 | 4,00580 € | 400,58 € |
| 300 | 3,70700 € | 1.112,10 € |
| 500 | 3,57582 € | 1.787,91 € |
| 1.000 | 3,40532 € | 3.405,32 € |
| 2.500 | 3,19238 € | 7.980,95 € |
| Unit Price without VAT: | 5,54000 € |
|---|---|
| Unit Price with VAT: | 6,59260 € |

