
U.FL-2LPHF6-068N2T-A-100 | |
|---|---|
DigiKey Part Number | 26-U.FL-2LPHF6-068N2T-A-100-ND |
Manufacturer | |
Manufacturer Product Number | U.FL-2LPHF6-068N2T-A-100 |
Description | COAX CBL U.FL TO U.FL 3.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.13mm OD Coaxial Cable 3.543" (90.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to U.FL (UMCC) | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.543" (90.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,64200 € | 36,42 € |
| 25 | 3,41360 € | 85,34 € |
| 50 | 3,25080 € | 162,54 € |
| 100 | 3,09550 € | 309,55 € |
| 300 | 2,86460 € | 859,38 € |
| 500 | 2,76326 € | 1.381,63 € |
| 1.000 | 2,63145 € | 2.631,45 € |
| 2.500 | 2,46689 € | 6.167,22 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |

