


TM11AP1-88P | |
|---|---|
DigiKey Part Number | 26-TM11AP1-88P-ND |
Manufacturer | |
Manufacturer Product Number | TM11AP1-88P |
Description | CONN MOD PLUG 8P8C UNSHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC |
Datasheet | Datasheet |
EDA/CAD Models | TM11AP1-88P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 1.189" (30.20mm) | |
Color | Translucent - Clear - Beige Molded Boot | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 500 mA | |
Voltage Rating | 125V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 10 | 3,56500 € | 35,65 € |
| 25 | 3,34200 € | 83,55 € |
| 50 | 3,18260 € | 159,13 € |
| 100 | 3,03060 € | 303,06 € |
| 300 | 2,80450 € | 841,35 € |
| 500 | 2,70524 € | 1.352,62 € |
| 1.000 | 2,57622 € | 2.576,22 € |
| 2.500 | 2,41510 € | 6.037,75 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |

