
TM11AP-88P | |
|---|---|
DigiKey Part Number | H126301-ND |
Manufacturer | |
Manufacturer Product Number | TM11AP-88P |
Description | CONN MOD PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Cat3 Crimp |
Datasheet | Datasheet |
EDA/CAD Models | TM11AP-88P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | - | |
Ratings | Cat3 | |
Ingress Protection | - | |
Termination | Crimp | |
Length | 1.189" (30.20mm) | |
Color | Translucent - Clear | |
Wire Gauge | 26-27 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,44300 € | 34,43 € |
| 25 | 3,22720 € | 80,68 € |
| 50 | 3,07300 € | 153,65 € |
| 100 | 2,92630 € | 292,63 € |
| 300 | 2,70800 € | 812,40 € |
| 500 | 2,61218 € | 1.306,09 € |
| 1.000 | 2,48759 € | 2.487,59 € |
| 2.500 | 2,33202 € | 5.830,05 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |


