
TM11AP-88P(02) | |
|---|---|
DigiKey Part Number | TM11AP-88P(02)-ND |
Manufacturer | |
Manufacturer Product Number | TM11AP-88P(02) |
Description | CONN MOD PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Cat3 Crimp |
Datasheet | Datasheet |
EDA/CAD Models | TM11AP-88P(02) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | - | |
Ratings | Cat3 | |
Ingress Protection | - | |
Termination | Crimp | |
Length | 1.189" (30.20mm) | |
Color | Translucent - Clear | |
Wire Gauge | 26-27 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,27680 € | 327,68 € |
| Unit Price without VAT: | 3,27680 € |
|---|---|
| Unit Price with VAT: | 3,89939 € |

