
TF38-50S-0.5SV(830) | |
|---|---|
DigiKey Part Number | 26-TF38-50S-0.5SV(830)TR-ND - Tape & Reel (TR) 26-TF38-50S-0.5SV(830)CT-ND - Cut Tape (CT) 26-TF38-50S-0.5SV(830)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF38-50S-0.5SV(830) |
Description | CONN FFC VERT 50POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.205" (5.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,29039 € | 1.290,39 € |
| 2.000 | 1,22883 € | 2.457,66 € |
| 3.000 | 1,19420 € | 3.582,60 € |
| 5.000 | 1,15197 € | 5.759,85 € |
| 7.000 | 1,12498 € | 7.874,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,71300 € | 17,13 € |
| 25 | 1,57920 € | 39,48 € |
| 50 | 1,48480 € | 74,24 € |
| 100 | 1,39630 € | 139,63 € |
| 250 | 1,28732 € | 321,83 € |
| 500 | 1,21064 € | 605,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 2,02000 € | 20,20 € |
| 25 | 1,91280 € | 47,82 € |
| 50 | 1,86860 € | 93,43 € |
| 100 | 1,77960 € | 177,96 € |
| 250 | 1,55712 € | 389,28 € |
| 500 | 1,51264 € | 756,32 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |


