
TF38-36S-0.5SV(830) | |
|---|---|
DigiKey Part Number | 26-TF38-36S-0.5SV(830)TR-ND - Tape & Reel (TR) 26-TF38-36S-0.5SV(830)CT-ND - Cut Tape (CT) 26-TF38-36S-0.5SV(830)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF38-36S-0.5SV(830) |
Description | CONN FFC VERT 36POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TF38-36S-0.5SV(830) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 36 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.205" (5.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,06424 € | 1.064,24 € |
| 2.000 | 1,01347 € | 2.026,94 € |
| 3.000 | 0,98491 € | 2.954,73 € |
| 5.000 | 0,95007 € | 4.750,35 € |
| 7.000 | 0,92781 € | 6.494,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,45700 € | 14,57 € |
| 25 | 1,36520 € | 34,13 € |
| 50 | 1,30000 € | 65,00 € |
| 100 | 1,23790 € | 123,79 € |
| 250 | 1,16036 € | 290,09 € |
| 500 | 1,10494 € | 552,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,68100 € | 16,81 € |
| 25 | 1,60960 € | 40,24 € |
| 50 | 1,57360 € | 78,68 € |
| 100 | 1,50210 € | 150,21 € |
| 250 | 1,35912 € | 339,78 € |
| 500 | 1,25182 € | 625,91 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |


