



TF38-32S-0.5SV(830) | |
|---|---|
DigiKey Part Number | 26-TF38-32S-0.5SV(830)TR-ND - Tape & Reel (TR) 26-TF38-32S-0.5SV(830)CT-ND - Cut Tape (CT) 26-TF38-32S-0.5SV(830)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF38-32S-0.5SV(830) |
Description | CONN FFC VERT 32POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 32 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.205" (5.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,94345 € | 943,45 € |
| 2.000 | 0,89844 € | 1.796,88 € |
| 3.000 | 0,87311 € | 2.619,33 € |
| 5.000 | 0,84222 € | 4.211,10 € |
| 7.000 | 0,82249 € | 5.757,43 € |
| 10.000 | 0,80207 € | 8.020,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,29000 € | 12,90 € |
| 25 | 1,20840 € | 30,21 € |
| 50 | 1,15060 € | 57,53 € |
| 100 | 1,09570 € | 109,57 € |
| 250 | 1,02700 € | 256,75 € |
| 500 | 0,97796 € | 488,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,47600 € | 14,76 € |
| 25 | 1,41320 € | 35,33 € |
| 50 | 1,38180 € | 69,09 € |
| 100 | 1,31900 € | 131,90 € |
| 250 | 1,19336 € | 298,34 € |
| 500 | 1,09914 € | 549,57 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

