
TF38-22S-0.5SV(830) | |
|---|---|
DigiKey Part Number | 26-TF38-22S-0.5SV(830)TR-ND - Tape & Reel (TR) 26-TF38-22S-0.5SV(830)CT-ND - Cut Tape (CT) 26-TF38-22S-0.5SV(830)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF38-22S-0.5SV(830) |
Description | CONN FFC VERT 22POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TF38-22S-0.5SV(830) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 22 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.205" (5.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78658 € | 786,58 € |
| 2.000 | 0,74905 € | 1.498,10 € |
| 3.000 | 0,72793 € | 2.183,79 € |
| 5.000 | 0,70218 € | 3.510,90 € |
| 7.000 | 0,68572 € | 4.800,04 € |
| 10.000 | 0,66870 € | 6.687,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,08600 € | 10,86 € |
| 25 | 1,01760 € | 25,44 € |
| 50 | 0,96900 € | 48,45 € |
| 100 | 0,92280 € | 92,28 € |
| 250 | 0,86496 € | 216,24 € |
| 500 | 0,82364 € | 411,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,20900 € | 12,09 € |
| 25 | 1,15800 € | 28,95 € |
| 50 | 1,13240 € | 56,62 € |
| 100 | 1,08080 € | 108,08 € |
| 250 | 0,97788 € | 244,47 € |
| 500 | 0,90068 € | 450,34 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |











