
TF38-16S-0.5SV(830) | |
|---|---|
DigiKey Part Number | 26-TF38-16S-0.5SV(830)TR-ND - Tape & Reel (TR) 26-TF38-16S-0.5SV(830)CT-ND - Cut Tape (CT) 26-TF38-16S-0.5SV(830)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF38-16S-0.5SV(830) |
Description | CONN FFC VERT 16POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 16 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.205" (5.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62179 € | 621,79 € |
| 2.000 | 0,59211 € | 1.184,22 € |
| 3.000 | 0,57541 € | 1.726,23 € |
| 5.000 | 0,55506 € | 2.775,30 € |
| 7.000 | 0,54204 € | 3.794,28 € |
| 10.000 | 0,52858 € | 5.285,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,86100 € | 8,61 € |
| 25 | 0,80720 € | 20,18 € |
| 50 | 0,76840 € | 38,42 € |
| 100 | 0,73160 € | 73,16 € |
| 250 | 0,68572 € | 171,43 € |
| 500 | 0,65296 € | 326,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,98300 € | 9,83 € |
| 25 | 0,94320 € | 23,58 € |
| 50 | 0,92300 € | 46,15 € |
| 100 | 0,88280 € | 88,28 € |
| 250 | 0,80256 € | 200,64 € |
| 500 | 0,72230 € | 361,15 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |





