
TF31-36S-0.5SH(800) | |
|---|---|
DigiKey Part Number | 26-TF31-36S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF31-36S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF31-36S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF31-36S-0.5SH(800) |
Description | CONN FFC BOTTOM 36POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 36 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,15520 € | 3.465,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,82200 € | 18,22 € |
| 25 | 1,68000 € | 42,00 € |
| 50 | 1,57980 € | 78,99 € |
| 100 | 1,48540 € | 148,54 € |
| 250 | 1,36948 € | 342,37 € |
| 500 | 1,28788 € | 643,94 € |
| 1.000 | 1,21117 € | 1.211,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 2,11900 € | 21,19 € |
| 25 | 2,00680 € | 50,17 € |
| 50 | 1,96000 € | 98,00 € |
| 100 | 1,86680 € | 186,68 € |
| 250 | 1,63348 € | 408,37 € |
| 500 | 1,58678 € | 793,39 € |
| 1.000 | 1,35344 € | 1.353,44 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |




