
TF31-17S-0.5SH(800) | |
|---|---|
DigiKey Part Number | 26-TF31-17S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF31-17S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF31-17S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF31-17S-0.5SH(800) |
Description | CONN FFC BOTTOM 17POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TF31-17S-0.5SH(800) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 17 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.069" (1.75mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83931 € | 2.517,93 € |
| 6.000 | 0,79929 € | 4.795,74 € |
| 9.000 | 0,77677 € | 6.990,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,20400 € | 12,04 € |
| 25 | 1,11000 € | 27,75 € |
| 50 | 1,04360 € | 52,18 € |
| 100 | 0,98140 € | 98,14 € |
| 250 | 0,90476 € | 226,19 € |
| 500 | 0,85084 € | 425,42 € |
| 1.000 | 0,80016 € | 800,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,39400 € | 13,94 € |
| 25 | 1,33440 € | 33,36 € |
| 50 | 1,30500 € | 65,25 € |
| 100 | 1,24570 € | 124,57 € |
| 250 | 1,12704 € | 281,76 € |
| 500 | 1,03808 € | 519,04 € |
| 1.000 | 0,88978 € | 889,78 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

