_sml.jpg)
TF31-13S-0.5SH(800) | |
|---|---|
DigiKey Part Number | 26-TF31-13S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF31-13S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF31-13S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF31-13S-0.5SH(800) |
Description | CONN FFC BOTTOM 13POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 13 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.069" (1.75mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,80539 € | 2.416,17 € |
| 6.000 | 0,76698 € | 4.601,88 € |
| 9.000 | 0,74537 € | 6.708,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,20500 € | 12,05 € |
| 25 | 1,12920 € | 28,23 € |
| 50 | 1,07540 € | 53,77 € |
| 100 | 1,02390 € | 102,39 € |
| 250 | 0,95976 € | 239,94 € |
| 500 | 0,91390 € | 456,95 € |
| 1.000 | 0,87027 € | 870,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,43500 € | 14,35 € |
| 25 | 1,37400 € | 34,35 € |
| 50 | 1,34340 € | 67,17 € |
| 100 | 1,28230 € | 128,23 € |
| 250 | 1,16020 € | 290,05 € |
| 500 | 1,06860 € | 534,30 € |
| 1.000 | 0,91595 € | 915,95 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |


