
TF13BSA-14S-0.4SH(800) | |
|---|---|
DigiKey Part Number | 26-TF13BSA-14S-0.4SH(800)TR-ND - Tape & Reel (TR) 26-TF13BSA-14S-0.4SH(800)CT-ND - Cut Tape (CT) 26-TF13BSA-14S-0.4SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF13BSA-14S-0.4SH(800) |
Description | CONN FPC BOTTOM 14POS 0.4MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position FPC Connector Contacts, Bottom 0.016" (0.40mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 14 | |
Pitch | 0.016" (0.40mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,63351 € | 3.167,55 € |
| 10.000 | 0,60330 € | 6.033,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,98300 € | 9,83 € |
| 25 | 0,92120 € | 23,03 € |
| 50 | 0,87680 € | 43,84 € |
| 100 | 0,83490 € | 83,49 € |
| 250 | 0,78260 € | 195,65 € |
| 500 | 0,74524 € | 372,62 € |
| 1.000 | 0,70966 € | 709,66 € |
| 2.500 | 0,68716 € | 1.717,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,06600 € | 10,66 € |
| 25 | 1,02040 € | 25,51 € |
| 50 | 0,99800 € | 49,90 € |
| 100 | 0,95260 € | 95,26 € |
| 250 | 0,86188 € | 215,47 € |
| 500 | 0,79382 € | 396,91 € |
| 1.000 | 0,68042 € | 680,42 € |
| 2.500 | 0,63506 € | 1.587,65 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |


