
TB4-10S-1H(800) | |
|---|---|
DigiKey Part Number | 26-TB4-10S-1H(800)TR-ND - Tape & Reel (TR) 26-TB4-10S-1H(800)CT-ND - Cut Tape (CT) 26-TB4-10S-1H(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB4-10S-1H(800) |
Description | RECEPTACLE, 10 POS., 1.0MM PITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FPC Connector Receptacle 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Receptacle | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.177" (4.50mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 100V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,98100 € | 19,81 € |
| 25 | 1,85680 € | 46,42 € |
| 50 | 1,76840 € | 88,42 € |
| 100 | 1,68380 € | 168,38 € |
| 250 | 1,57832 € | 394,58 € |
| 500 | 1,50298 € | 751,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,37273 € | 1.372,73 € |
| 2.000 | 1,30725 € | 2.614,50 € |
| 3.000 | 1,27041 € | 3.811,23 € |
| 5.000 | 1,22549 € | 6.127,45 € |
| 7.000 | 1,19678 € | 8.377,46 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |

